
The WT11L-RO toggle switch from NKK Switches features a contact plating of tin and a current rating of 10A. It is lead free and has a termination type of wire leads. The switch is rated for a DC voltage of 30V and an AC voltage of 250V. It is available in a package quantity of 20 and has a throw configuration of SPST.
NKK Switches WT11L-RO technical specifications.
| Contact Plating | Tin |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 20 |
| Series | WT |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
