Switch, Toggle, Enviromentally Sealed, SPST, On-None-Off
NKK Switches WT11S-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 10A |
| Depth | 19.4mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Orientation | Vertical |
| Series | WT |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.