
SPST toggle switch, non-illuminated or illuminated, rated for 10A at 125VAC and 30VDC. Features a brass, chrome-plated standard round actuator with a 17.5mm length. This panel-mount switch offers screw termination and a 2-position vertical orientation. Electrical life is 15,000 cycles, with operating temperatures from -30°C to 70°C. Compliant with RoHS and IP67, waterproof, and dust-tight ratings.
NKK Switches WT11T technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 19.4mm |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WT |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 19.4mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT11T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
