
NKK Switches WT11T-RO technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | WT |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT11T-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.