
SPDT toggle switch featuring a 10A 250VAC / 30VDC rating and a standard round brass, chrome-plated lever. This panel-mount switch offers vertical orientation with threaded mounting and wire lead termination. It boasts an electrical life of 15,000 cycles and operates within a -30°C to 70°C temperature range. Rated IP67 for waterproof and dust-tight protection, this non-illuminated switch is RoHS compliant.
Sign in to ask questions about the NKK Switches WT12L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches WT12L technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WT |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT12L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
