The WT12L-RO toggle switch from NKK Switches features a contact plating of tin and a current rating of 10A. It is lead free and has a termination of wire leads. The switch is rated for 250V AC and 30V DC and has a throw configuration of SPDT. It is available in a package quantity of 20 and is suitable for use in a variety of applications.
NKK Switches WT12L-RO technical specifications.
| Contact Plating | Tin |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 20 |
| Series | WT |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.