
SPDT toggle switch with a standard round, brass chrome-plated lever, 17.5mm actuator length, and screw terminals. Features a 2-position ON-ON function, 1 pole, and a 10A rating at 250VAC and 30VDC. This panel-mount switch offers an electrical life of 15,000 cycles, operates within a -30°C to 70°C temperature range, and boasts IP67, waterproof, and dust-tight ratings. RoHS compliant and available in both non-illuminated and illuminated versions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches WT12T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WT |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 19.4mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT12T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
