The WT12T-RO toggle switch from NKK Switches features a copper contact material with silver plating, supporting up to 10A of current. It is lead free and RoHS compliant, making it suitable for environmentally friendly applications. The switch has a screw termination and a SPDT throw configuration, allowing for versatile circuit connections. It is rated for 250V AC and 30V DC, with a bushing mount orientation for easy installation.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |