
SPDT toggle switch featuring a 3-position ON-OFF-ON function and a standard round brass, chrome-plated lever. Rated for 10A at 250VAC and 30VDC, this non-illuminated, panel-mount switch offers wire lead termination and a vertical orientation. Designed for durability, it boasts an electrical life of 15,000 cycles and an operating temperature range of -30°C to 70°C. The switch meets IP67, waterproof, and dust-tight ratings, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
NKK Switches WT13L technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 10A |
| Contact Material | Copper, Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 10A |
| Depth | 20.8mm |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 30.2mm |
| Life (Hours) | 15000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WT |
| Switch Function | On-Off-On |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.