The WT13L-RO toggle switch features a contact plating of tin and a current rating of 10A. It has an illumination type of illuminated and is lead free. The switch has a termination of wire leads and a throw configuration of SPDT. It is rated for 250V AC and 30V DC.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Series | WT |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |