SPDT toggle switch with ON-OFF-ON function, featuring a round brass, chrome-plated lever and screw lug termination. This panel-mount switch offers a 10A current rating at 125VAC and 30VDC, with an electrical life of 15,000 cycles. It operates within a temperature range of -30°C to 70°C and boasts IP67, waterproof, and dust-tight ratings. Approvals include UL and CSA, with RoHS compliance.
NKK Switches WT13T technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WT |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 19.4mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT13T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.