This SPDT toggle switch features a current rating of 10A and a voltage rating of 250V AC, with a DC rated voltage of 30V. The switch is constructed with lead-free materials and has a bushing mount. It is part of the WT series from NKK Switches.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 20 |
| Series | WT |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |