Toggle Switches ON-NONE(ON) SPDT
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Series | WT |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |