Toggle Switches SINGLE POLE TOGGLE
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 10A |
| Mount | Bushing |
| Package Quantity | 25 |
| Series | WT |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |