The WT18S-RO toggle switch from NKK Switches features a contact plating of tin and a current rating of 10A. It is designed for bushing mount applications and has a voltage rating of 250V AC and 30V DC. The switch is available in a package quantity of 50 units.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 10A |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | WT |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |