The WT18T-RO toggle switch from NKK Switches features a silver contact plating and a current rating of 10A. It is lead free and suitable for use in applications with a DC rated voltage of 30V. The switch is available in a package quantity of 20 and has a voltage rating of 250V AC. It is designed for bushing mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 20 |
| Series | WT |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |