The WT21L-RO toggle switch features a DC rated voltage of 30V and an AC voltage rating of 250V. It has a current rating of 10A and is constructed with lead free materials. The switch is designed for bushing mount and has wire leads for termination. It is part of the WT series and is available in a package quantity of 50.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | WT |
| Termination | Wire Leads |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |