
DPDT toggle switch featuring a vertical, non-illuminated round lever with a 17.5mm brass, chrome-plated actuator. Rated for 10A at 250VAC and 30VDC, this panel-mount switch offers a 2-position ON-ON function with wire lead termination. It boasts an electrical life of 15,000 cycles, IP67 waterproof and dust-tight ratings, and a UL94 V-0 flammability rating. Operating temperature range is -30°C to 70°C.
NKK Switches WT22L technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 32.1mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 30.2mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WT |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT22L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.