
DPDT toggle switch featuring a vertical, panel-mount design with a round, chrome-plated brass lever. This non-illuminated switch offers screw termination and a 10A current rating at 250VAC or 30VDC. With a 2-position, ON-ON function and an electrical life of 15,000 cycles, it is IP67 rated for waterproof and dust-tight operation. The switch operates within a temperature range of -30°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
NKK Switches WT22T technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WT |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 19.4mm |
| RoHS | Compliant |
No datasheet is available for this part.