
DPDT toggle switch featuring a vertical, panel-mount design with threaded mounting. This non-illuminated switch offers a 3-position ON-OFF-ON function and a standard round brass, chrome-plated lever with a 17.5mm actuator length. It is rated for 10A at 250VAC and 30VDC, with copper contacts plated in tin, providing an electrical life of 15,000 cycles. The switch boasts IP67, waterproof, and dust-tight ratings, operating within a temperature range of -30°C to 70°C, and is RoHS compliant.
NKK Switches WT23L technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WT |
| Switch Function | On-Off-On |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
