The WT23L-RO toggle switch from NKK Switches features a DPDT throw configuration, with a current rating of 10A and a voltage rating of 250V AC. It is designed for lead-free applications and has a bushing mount. The switch is rated for a DC voltage of 30V and is available in a package quantity of 10.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 10 |
| Series | WT |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |