
NKK Switches WT23S-RO technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 20 |
| Series | WT |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT23S-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
