
DPDT toggle switch with ON-OFF-ON function, featuring a round brass, chrome-plated lever and screw terminals. This panel-mount switch operates at 10A 250VAC and 30VDC, with a 125V AC rating. It offers 2 poles and 3 positions, a 17.5mm actuator length, and a 28.8mm body length. Rated IP67 for waterproof and dust-tight performance, it is RoHS compliant and operates between -30°C and 70°C with an electrical life of 15,000 cycles.
NKK Switches WT23T technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WT |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 19.4mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT23T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
