This 10A DPDT toggle switch features a copper contact material with silver plating, and is rated for 250V AC and 30V DC. It has a lead free construction and is mounted through a bushing. The switch is available in a quantity of 20 and is part of the WT series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 20 |
| Series | WT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |