
The WT25L is a panel mount DPDT toggle switch with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It features a standard round actuator made of brass and chrome, with a length of 17.5mm. The switch has a non-illuminated actuator and is rated for 15000 cycles of electrical life. It is packaged in bulk and is compliant with IP67, waterproof, and dust tight ratings. The WT25L is suitable for use in applications where a high level of environmental resistance is required.
NKK Switches WT25L technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WT |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
