The WT25L-RO toggle switch from NKK Switches is a double pole double throw electromechanical switch rated for 10A current and 250V AC voltage. It features a tin plating and wire lead termination. The switch is designed for bushing mount and has a DC rated voltage of 30V. It is available in a package quantity of 20 units.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 10A |
| Mount | Bushing |
| Package Quantity | 20 |
| Series | WT |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |