
This standard round toggle switch features a brass and chrome actuator with a copper contact and tin plating. It has a current rating of 10A and a voltage rating of 125V AC, with a DC rated voltage of 30V. The switch is rated for 15,000 cycles and has a life of 15,000 hours. It is compliant with RoHS and has a flammability rating of UL94 V-0. The switch is panel mount with threads and has an IP67 rating, making it waterproof and dust tight.
NKK Switches WT25S technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WT |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
