
The WT28L is a standard round toggle switch with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It features a brass and chrome actuator with a tin contact plating and is rated for 15000 cycles of electrical life. The switch is panel mount with threads and is available in both non-illuminated and illuminated versions. It is compliant with RoHS regulations and has an IP67 rating for waterproof and dust-tight operation.
Sign in to ask questions about the NKK Switches WT28L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches WT28L technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Tin |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WT |
| Switch Function | Mom-Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT28L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.