The WT28S-RO toggle switch from NKK Switches features a DPDT throw configuration, 10A current rating, and 250V AC voltage rating. It is designed with lead-free materials and has a solder termination. The switch is rated for 30V DC and is suitable for use in applications where illumination is required, with an illuminated illumination type.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Series | WT |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |