
DPDT toggle switch featuring a non-illuminated, standard round brass actuator with chrome plating and a 17.5mm length. This panel-mount switch offers wire lead termination and a 10A at 250VAC / 30VDC rating, with a 125VAC rating also specified. Designed for durability, it boasts an electrical life of 15,000 cycles and IP67, waterproof, and dust-tight ratings. Operating within a -30°C to 70°C temperature range, this RoHS compliant component is suitable for demanding applications.
NKK Switches WT29L technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 20.8mm |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 30.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WT |
| Switch Function | On-Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT29L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.