
This toggle switch features a standard round actuator made of brass and chrome, with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It has a panel mount with threads and is rated for 15000 cycles of electrical life. The switch is non-illuminated and lead-free, with a RoHS compliance of yes. It is also waterproof and dust tight, with an IP67 rating.
NKK Switches WT29S technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WT |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT29S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
