The WT29T toggle switch from NKK Switches features a standard round actuator with a brass and chrome construction, suitable for panel mounting with screw termination. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The switch is rated for 15000 cycles of electrical life and is compliant with RoHS regulations. It is also IP67 rated, making it waterproof and dust tight.
NKK Switches WT29T technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WT |
| Switch Function | On-Off-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT29T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.