The WT29T-RO toggle switch features a silver contact plating and a current rating of 10A. It is designed for use in applications with a maximum AC voltage rating of 250V and a DC rated voltage of 30V. The switch is available in a package quantity of 20 and has a throw configuration of DPDT. It is mounted via a bushing termination and is suitable for use in electromechanical applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 10A |
| Mount | Bushing |
| Package Quantity | 20 |
| Series | WT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |