Switch Indicators 24VDC 10mA LED Round Quick Connect/Solder Lug Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches YB02KW01-5D24-JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current | 10mA |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lens Color | Orange |
| Lens Transparency | Clear |
| Package Quantity | 1 |
| Series | YB |
| Termination | Quick Connect |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB02KW01-5D24-JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.