Switch Actuators RND W/OUT SEAL BLACK Ag SLDR LUG QK CONN
Checking distributor stock and pricing after the page loads.
NKK Switches YB02KW01-6F-JF technical specifications.
| Color | Black |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Series | Indicator |
| Termination | Solder |
| RoHS | Compliant |