
Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function. Offers a 0.1A, 28VAC/28VDC rating with a 0.4VA capacity. Includes green and red LED illumination, gold-plated brass contacts, and quick connect/solder lug termination. Designed for panel mounting with a vertical orientation and a round button actuator. Rated for 1,000,000 electrical cycles and 1,000,000 mechanical cycles.
NKK Switches YB15CKG01-2CF05-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 18mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKG01-2CF05-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.