
Illuminated pushbutton switch featuring a momentary SPDT contact configuration and a round button actuator. Offers 0.1A at 28VAC/28VDC, with a 0.4VA rating and gold-plated brass contacts. Designed for panel mounting with quick connect/solder lug terminations, this switch boasts an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. Operating temperature range is -25°C to 50°C, with an LED illumination color of orange and a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches YB15CKG01-5D24-JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Length | 18mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKG01-5D24-JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
