
Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function with a green LED illumination. Offers a 0.1A current rating at 28VAC/28VDC, with a maximum current rating of 100mA and a 0.4VA rating. Constructed with brass contacts and gold plating, it boasts an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. Panel mountable with quick connect/solder lug terminations, this switch operates within a temperature range of -25°C to 50°C and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches YB15CKG01-5F-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 14.2mA |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKG01-5F-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.