
This round button switch features a SPDT configuration and a maximum operating temperature of 70°C. It has a minimum operating temperature of -25°C and a mechanical life of 1000000 cycles. The switch is rated for 28V AC and 28V DC, with an electrical life of 100000 cycles. It is suitable for panel mount applications and has a gold contact plating for reliable connections.
Sign in to ask questions about the NKK Switches YB15CKG01-JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB15CKG01-JA technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKG01-JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.