
Illuminated pushbutton switch featuring SPDT momentary contact, rated for 3A at 250VAC and 30VDC. Offers dual illumination with green and red LEDs, a silver contact material with silver plating, and a mechanical life of 1,000,000 cycles. Panel mountable with quick connect/solder lug termination, this switch operates within a temperature range of -25°C to 50°C and boasts a flammability rating of UL94 V-0.
Sign in to ask questions about the NKK Switches YB15CKW01-2CF05-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB15CKW01-2CF05-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Length | 18mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKW01-2CF05-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.