
Illuminated pushbutton switch featuring a momentary ON (ON) SPDT contact configuration. Rated for 3A at 250VAC and 30VDC, with silver contacts and plating for reliable performance. Offers a panel mount design with quick connect/solder lug termination and a mechanical life of 1,000,000 cycles. Operating temperature range is -25°C to 70°C, with a flammability rating of UL94 V-0.
NKK Switches YB15CKW01-EB technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKW01-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.