
The YB15KKG01-GB is a square button pushbutton switch with a SPDT throw configuration, rated for 28V DC and 28V AC. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is designed for snap-in panel mounting and features gold contact plating. It meets UL94 V-0 flammability rating and is RoHS compliant.
Sign in to ask questions about the NKK Switches YB15KKG01-GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB15KKG01-GB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15KKG01-GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
