
The YB15KKG01-JC is a 28V SPDT on-mom snap-in pushbutton switch with a gold contact plating and a maximum operating temperature of 70°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch is rated for 28V AC and 28V DC and has a flammability rating of UL94 V-0. It is available in a bulk packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |