
The YB15MKG01-FB is a 28V SPDT on-momentary snap-in panel mount switch with a round actuator and gold contact plating. It has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch is rated for operation between -25°C and 70°C and is compliant with UL94 V-0 flammability standards. It is available in a bulk packaging configuration and is RoHS compliant.
NKK Switches YB15MKG01-FB technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15MKG01-FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.