The YB15MKW01-2CF24-JB is a round button switch with LED illumination, rated for 30V DC and 125V AC. It features a SPDT throw configuration and is designed for panel mount applications. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. It is RoHS compliant and has a maximum operating temperature of 50°C.
Sign in to ask questions about the NKK Switches YB15MKW01-2CF24-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB15MKW01-2CF24-JB technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15MKW01-2CF24-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.