
Illuminated pushbutton switch featuring SPDT momentary contact and a round button actuator. Rated for 3A at 250VAC and 30VDC, with a silver contact material and plating. Offers 100,000 electrical and 1,000,000 mechanical cycles, and a UL94 V-0 flammability rating. Mounts via snap-in or panel mount, with quick connect/solder lug termination. Operates within a -25°C to 50°C temperature range, with red LED illumination.
NKK Switches YB15MKW01-5C-JC technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 18mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15MKW01-5C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
