
Illuminated pushbutton switch featuring a momentary ON (ON) SPDT contact configuration. Rated for 3A at 125VAC and 30VDC, with a silver contact material and plating. Offers a panel mount design with quick connect/solder lug termination and a rectangular button. Includes red LED illumination and a UL94 V-0 flammability rating. Mechanical and electrical life rated at 1,000,000 and 100,000 cycles respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches YB15NKW01-5C12-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15NKW01-5C12-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
