The YB15NKW01-5F-JB-RO is a 5A SPDT snap-in pushbutton switch with silver contact plating and green LED illumination. It has a current rating of 3A and a voltage rating of 125V AC. The switch is lead-free and meets the UL94 V-0 flammability rating. It is designed for vertical orientation and has a solder termination. The switch is available in a package quantity of 10 and is part of the YB series.
NKK Switches YB15NKW01-5F-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.