
Illuminated pushbutton switch featuring SPDT momentary contact and a rectangular button. Offers a 0.1A rating at 28VAC/28VDC with 0.4VA capacity. Contact material is silver with gold plating, providing an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. Illumination is provided by LEDs in green and red. Panel mountable with vertical orientation, it utilizes quick connect/solder lug terminations. Operating temperature range is -25°C to 50°C, with a UL94 V-0 flammability rating.
NKK Switches YB15RKG01-2CF12-JB technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 24mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15RKG01-2CF12-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
