The YB15RKG01-5C-JC is a SPDT on-moment panel mount switch with a gold contact plating, rated for 28V DC. It has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 50°C and is compliant with RoHS regulations. It is available in a bulk packaging configuration with a single unit per package.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |